Lovato Electric Auxiliary Contact, 2 Contact, 2 NO, BG, DIN Rail, 10 A, 690V, 11BGX1020
- RS Stock No.:
- 901-0857
- Mfr. Part No.:
- 11BGX1020
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$29.58
(exc. GST)
$32.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.58 |
*price indicative
- RS Stock No.:
- 901-0857
- Mfr. Part No.:
- 11BGX1020
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | BG | |
| Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V | |
| Mounting Location | Side Mounting | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 20000000Operations | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-5-1, UL508, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series BG | ||
Contact Current 10A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V | ||
Mounting Location Side Mounting | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Mechanical Durability 20000000Operations | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-5-1, UL508, IEC/EN 60947-1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
BG Series Auxiliary Contacts
Range of auxiliary contacts with front centre mounting and screw terminals suitable for BG Series mini-contactors
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato Auxiliary Contact 2 NC/2 NO DIN Rail 690V, 11BGX1022
- Lovato Auxiliary Contact 2 NC DIN Rail 690V, 11BGX1002
- Lovato Auxiliary Contact 1 NO/1 NC DIN Rail 690V, 11BGX1011
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail 690V, 11BGX1031
- Lovato Auxiliary Contact Block 1 NO/3 NC DIN Rail 690V, BFX1013
- Lovato Auxiliary Contact Block 3 NO/1 NC DIN Rail 690V, BFX1031
- Lovato Auxiliary Contact Block 2 NC DIN Rail 1000V, BFX1002
- Lovato Auxiliary Contact Block 2 NC/2 NO DIN Rail 690V, BFX1022
