Lovato Electric Auxiliary Contact, 4 Contact, 3 NO/1 NC, BG, DIN Rail, 10 A, 690V, 11BGX1031

Subtotal (1 unit)*

$55.05

(exc. GST)

$60.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.05

*price indicative

RS Stock No.:
901-0863
Mfr. Part No.:
11BGX1031
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

3 NO/1 NC

Series

BG

Mount Type

DIN Rail

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage

690V

Operational Current Ie

10A

Mechanical Durability

20000000Operations

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-50°C

Mounting Location

Side Mounting

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, UL508, cULus, CSA C22.2 n° 14, IEC/EN 60947-5-1, EAC, IEC/EN 60947-1

RoHS Status: Not Applicable

COO (Country of Origin):
IT

BG Series Auxiliary Contacts


Range of auxiliary contacts with front centre mounting and screw terminals suitable for BG Series mini-contactors

Lovato Orange Contactors, Control Relays and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy