- RS Stock No.:
- 901-0851
- Mfr. Part No.:
- 11BGX1002
- Brand:
- Lovato
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$27.35
(exc. GST)
$30.09
(inc. GST)
Units | Per unit |
1 + | $27.35 |
- RS Stock No.:
- 901-0851
- Mfr. Part No.:
- 11BGX1002
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
BG Series Auxiliary Contacts
Range of auxiliary contacts with front centre mounting and screw terminals suitable for BG Series mini-contactors
Lovato Orange Contactors, Control Relays and Accessories
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NC |
Mounting Style | DIN Rail Mount |
Series | BG |
Contact Current Rating | 10 A |
Terminal Type | Screw |
Pole and Throw Configuration | DPST |
Contact Voltage Rating | 690 V |