Lovato Electric Auxiliary Contact Block, 4 Contact, 1 NO/3 NC, BG, Snap-On, 10 A, 690V, BFX1013
- RS Stock No.:
- 685-1485
- Mfr. Part No.:
- BFX1013
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$54.04
(exc. GST)
$59.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.04 |
*price indicative
- RS Stock No.:
- 685-1485
- Mfr. Part No.:
- BFX1013
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/3 NC | |
| Series | BG | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Contact Voltage | 690V | |
| Mechanical Durability | 10Mcycles | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/3 NC | ||
Series BG | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Contact Voltage 690V | ||
Mechanical Durability 10Mcycles | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL, CSA | ||
- COO (Country of Origin):
- IT
Auxiliary Contact Blocks
Auxiliary contacts with front centre mounting
IP20 finger safe protection
Lovato Orange Contactors, Control Relays and Accessories
Note
For use with BF series contactors only.
- RS Stock No. 6851508
- Mfr. Part No. BFX1031
Each
$54.51
- RS Stock No. 6851517
- Mfr. Part No. BFX1022
Each
$58.50
- RS Stock No. 6851504
- Mfr. Part No. BFX1011
Each
$26.09
- RS Stock No. 9010854
- Mfr. Part No. 11BGX1011
Each
$29.57
Related links
- Lovato Auxiliary Contact Block 3 NO/1 NC DIN Rail 690V, BFX1031
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail 690V, 11BGX1031
- Lovato Auxiliary Contact 1 NO/1 NC DIN Rail 690V, 11BGX1011
- Lovato Auxiliary Contact 2 NC DIN Rail 690V, 11BGX1002
- Lovato Auxiliary Contact 2 NC/2 NO DIN Rail 690V, 11BGX1022
- Lovato Auxiliary Contact Block 2 NC DIN Rail 1000V, BFX1002
- Lovato Auxiliary Contact Block 2 NC/2 NO DIN Rail 690V, BFX1022
- Lovato Auxiliary Contact 2 NO DIN Rail 690V, 11BGX1020












