Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, iC60, DIN Rail, 6 A, 130 V dc, 415V ac, A9N26927
- RS Stock No.:
- 776-2954
- Mfr. Part No.:
- A9N26927
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$356.36
(exc. GST)
$392.00
(inc. GST)
- RS Stock No.:
- 776-2954
- Mfr. Part No.:
- A9N26927
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | iC60 | |
| Contact Current | 6A | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Pole and Throw Configuration | SPDT | |
| Contact Voltage | 130V dc, 415V dc | |
| Rated Insulation Voltage Ui | 415V | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series iC60 | ||
Contact Current 6A | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Pole and Throw Configuration SPDT | ||
Contact Voltage 130V dc, 415V dc | ||
Rated Insulation Voltage Ui 415V | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Schneider Electric | Acti 9 A9A Series | Auxiliary Contact
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault
Features and benefits:
• Low consumption on your control circuit.
• Compact, lightweight and easily attached to compatible contactors. Clip-on, DIN rail mountable (see datasheet for specifics).
• 18-month manufacturer warranty with Schneider Electric.
• Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible. Toxic Heavy Metal-free. Mercury free.
Protection ratings & Safety features:
• IP20 conforming to EN/IEC 60947-5-1
Tripping auxiliaries:
iMN: undervoltage release
iMNs: delayed undervoltage release
iMNx: undervoltage release, independant from supply voltage
iMX: shunt release
iMX+OF: shunt release with open/close contact.
Indication auxiliaries:
iOF: open/close contact
iSD: fault indicating contact
iOF/SD+OF: open/close contact and switchable OF or SD contact.
Applications:
• Motor starters/Control systems.;• Switching contactors/relay coils.;• Control/Signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.
- RS Stock No. 7762948
- Mfr. Part No. A9N26923
Each
$126.07
- RS Stock No. 4001401
- Mfr. Part No. GVAM11
Each
$48.70
- RS Stock No. 7912840
- Mfr. Part No. A9C15916
Each
$83.03
- RS Stock No. 7912859
- Mfr. Part No. A9C15915
Each
$188.51
Related links
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 130 V dc A9N26929
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 415V ac, A9N26924
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 250V ac, A9N26923
- Schneider Electric Auxiliary Contact 1 NO/1 NC 130 V dc 240V ac A9A26929
- Schneider Electric Auxiliary Contact 1 CO Clip-on 415V ac, A9A26905
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 130 V dc 240V ac, A9C15916
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 250V, A9N26904
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 425V, A9A26927













