ABB Auxiliary Contact, 4 Contact, 3 NO/1 NC, CA4, Front, 6 A, 600 V dc, 690V ac, 1SBN010140R1231 CA4-31N
- RS Stock No.:
- 711-6398
- Mfr. Part No.:
- 1SBN010140R1231 CA4-31N
- Brand:
- ABB
Subtotal (1 unit)*
$52.08
(exc. GST)
$57.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.08 |
*price indicative
- RS Stock No.:
- 711-6398
- Mfr. Part No.:
- 1SBN010140R1231 CA4-31N
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | CA4 | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 600V dc, 690V dc | |
| Mechanical Durability | 10Mcycles | |
| Minimum Operating Temperature | -40°C | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front Side | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL, IEC, NEMA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 3 NO/1 NC | ||
Series CA4 | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 600V dc, 690V dc | ||
Mechanical Durability 10Mcycles | ||
Minimum Operating Temperature -40°C | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front Side | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL, IEC, NEMA | ||
- COO (Country of Origin):
- TN
ABB Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1231 CA4-31N
This auxiliary contact provides additional signalling contacts for control systems, attaching to the front side of compatible contactors to expand switching and feedback capabilities in industrial installations. It is a 4-pole front-mounted unit with a mix of normally open and normally closed instantaneous contacts intended for standard industrial environments and panel-mounted use.
Features & Benefits
• 3NO and 1NC instantaneous contacts for versatile control logic
• Rated insulation voltage 690V to support high-voltage auxiliary circuits
• Operational current 6 A for moderate control loads
• Mechanical endurance 10 Mcycles for long service life
• Screw terminals enabling secure conductor connections
• Operating range −40 °C to 70 °C for wide ambient tolerance
• Rated insulation voltage 690V to support high-voltage auxiliary circuits
• Operational current 6 A for moderate control loads
• Mechanical endurance 10 Mcycles for long service life
• Screw terminals enabling secure conductor connections
• Operating range −40 °C to 70 °C for wide ambient tolerance
**Applications**
• Suitable for signalling and interlocking on motor contactors
• Ideal for control-panel status feedback circuits
• Used with AC and DC auxiliary circuits up to 690 V
• Can be used for retrofit NEMA or DIN-rail contactor replacements
• Used for auxiliary switching in automation control cabinets
• Ideal for control-panel status feedback circuits
• Used with AC and DC auxiliary circuits up to 690 V
• Can be used for retrofit NEMA or DIN-rail contactor replacements
• Used for auxiliary switching in automation control cabinets
What Terminal types are provided for wiring?
The unit uses screw terminals designed to accept a range of conductor types including flexible and rigid conductors with insulated ferrules as specified for industrial auxiliaries.
How does the contact Block handle short-duration fault currents?
It is rated with defined short-time withstand currents, including Peak values for 0.1 s and 1 s switching events to tolerate short-duration electrical stress.
Which standards govern its electrical performance?
Performance is measured against IEC/EN and UL/CSA auxiliary-contact standards for switching devices used in industrial control applications.
What mounting orientation is required for installation?
The Block is designed for front-side mounting to mate directly with compatible contactor faces.
Standards
UL 508, CSA C22.2 N14
Related links
- ABB Auxiliary Contact 4 NO Front 690V ac, 1SBN010140R1240 CA4-40N
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1004 CA4-04E
- ABB Auxiliary Contact 4 NO Front 690V ac, 1SBN010140R1040 CA4-40E
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1104 CA4-04M
- ABB Auxiliary Contact 4 NO Front 600 V dc 1SBN010140R1340 CA4-40U
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1222 CA4-22N
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1022 CA4-22E
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1122 CA4-22M