ABB Auxiliary Contact, 4 Contact, 4 NO, CA4, Front, 6 A, 600 V dc, 690V ac, 1SBN010140R1240 CA4-40N
- RS Stock No.:
- 711-6385
- Mfr. Part No.:
- 1SBN010140R1240 CA4-40N
- Brand:
- ABB
Subtotal (1 unit)*
$52.45
(exc. GST)
$57.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.45 |
*price indicative
- RS Stock No.:
- 711-6385
- Mfr. Part No.:
- 1SBN010140R1240 CA4-40N
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NO | |
| Series | CA4 | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 600V dc, 690V dc | |
| Mounting Location | Front Side | |
| Operational Current Ie | 6A | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC, UL, NEMA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NO | ||
Series CA4 | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 600V dc, 690V dc | ||
Mounting Location Front Side | ||
Operational Current Ie 6A | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC, UL, NEMA | ||
ABB Series AF Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1240 CA4-40N
This auxiliary contact is a front-mounted, four-pole accessory designed to provide instantaneous switching for industrial control systems. It connects via screw terminals to the front of compatible contactors and is intended for use in standard industrial environments where additional auxiliary signalling or interlocking is required.
Features & Benefits
• 4NO configuration delivers simultaneous signalling across four circuits
• 6A operational current permits control at low to moderate load levels
• 690V insulation rating supports high-voltage auxiliary circuits
• Mechanical endurance 10M cycles ensures long-term operational life
• Operating range −40°C to 70°C maintains function in varied climates
• Screw Terminal mount provides secure, serviceable connections
• 6A operational current permits control at low to moderate load levels
• 690V insulation rating supports high-voltage auxiliary circuits
• Mechanical endurance 10M cycles ensures long-term operational life
• Operating range −40°C to 70°C maintains function in varied climates
• Screw Terminal mount provides secure, serviceable connections
**Applications**
• Suitable for adding status contacts to control contactors in switchgear cabinets
• Ideal for interlock and signalling circuits in automation panels
• Used with NF and NFC contactor families for matching Terminal layouts
• Can be used for auxiliary switching in motor control centres
• Suitable for retrofit installations requiring front-side mounting
• Ideal for interlock and signalling circuits in automation panels
• Used with NF and NFC contactor families for matching Terminal layouts
• Can be used for auxiliary switching in motor control centres
• Suitable for retrofit installations requiring front-side mounting
How is the unit secured to a contactor for installation?
It is front-mounted to the contactor and engages mating contactor slots and terminals designed for front-side attachment.
What type of wire and ferrule sizes are compatible with the terminals?
Terminals accept flexible conductors 0.75–2.5 mm² and rigid conductors 1–2.5 mm², with appropriate insulated ferrules for multi-core connections.
What is the expected switching endurance under electrical load?
Mechanical durability is specified at 10M cycles, while electrical switching frequency varies by duty
rated short-time withstand and cycle rates are defined according to application conditions.
Which approvals cover use in regulated installations?
It conforms to international electrical contact standards and holds certifications under IEC, UL and CSA frameworks.
Standards
UL 508, CSA C22.2 N14
- RS Stock No. 7116382
- Mfr. Part No. 1SBN010140R1340 CA4-40U
Each
$55.64
- RS Stock No. 7116345
- Mfr. Part No. 1SBN010140R1040 CA4-40E
Each
$50.11
- RS Stock No. 7116376
- Mfr. Part No. 1SBN010140R1104 CA4-04M
Each
$55.64
- RS Stock No. 7116351
- Mfr. Part No. 1SBN010140R1004 CA4-04E
Each
$56.00
Related links
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1004 CA4-04E
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1104 CA4-04M
- ABB Auxiliary Contact 4 NO Front 690V ac, 1SBN010140R1040 CA4-40E
- ABB Auxiliary Contact 4 NO Front 600 V dc 1SBN010140R1340 CA4-40U
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1222 CA4-22N
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1022 CA4-22E
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1122 CA4-22M
- ABB Auxiliary Contact 1 NO/3 NC Front 690V ac, 1SBN010140R1213 CA4-13N











