ABB Auxiliary Contact, 4 Contact, 4 NC, CA4, Front, 6 A, 600 V dc, 690V ac, 1SBN010140R1004 CA4-04E
- RS Stock No.:
- 711-6351
- Mfr. Part No.:
- 1SBN010140R1004 CA4-04E
- Brand:
- ABB
Subtotal (1 unit)*
$56.00
(exc. GST)
$61.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.00 |
*price indicative
- RS Stock No.:
- 711-6351
- Mfr. Part No.:
- 1SBN010140R1004 CA4-04E
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NC | |
| Series | CA4 | |
| Contact Current | 6A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 600V dc, 690V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10Mcycles | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Mounting Location | Front Side | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NC | ||
Series CA4 | ||
Contact Current 6A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 600V dc, 690V dc | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10Mcycles | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Mounting Location Front Side | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC | ||
ABB CA4 Series Auxiliary Contact, 4NC Normal State Configuration, 6A Contact Current Rating - 1SBN010140R1004 CA4-04E
This auxiliary contact serves as a crucial component in control systems, providing efficient electrical switching. The CA4-04E model features a front mount design and is equipped with four normally closed (4NC) contacts. Measuring 43mm in width and depth, this auxiliary contact ensures seamless integration into various industrial setups.
Features & Benefits
• 4-pole (4P) configuration enables versatile applications
• Screw terminal design simplifies electrical connections
• Rated for up to 600 V DC, accommodating diverse systems
• Handles 690 V AC auxiliary circuit for robust performance
• Compact size optimises installation space in control panels
• Suited for standard industrial environments with reliable operation
Applications
• Utilised in conjunction with AF26, AF40, and other contactors
• Designed for control circuits in industrial automation systems
• Suitable for use in machinery and equipment requiring auxiliary contacts
• Ideal for needing a high switching frequency
• Commonly employed in electrical and mechanical control operations
What current ratings can I expect from this product?
The device offers a conventional free-air thermal current of 16 A when subjected to a standard auxiliary circuit configuration, making it suitable for various applications.
How many cycles per hour can it handle for electrical switching?
It is capable of 1200 cycles per hour for AC-15 applications and 900 cycles per hour for DC-13, ensuring high efficiency in operational settings.
What type of terminals does it utilise?
The product features screw terminals, allowing for secure and stable connections to wiring, which is ideal for industrial settings.
Is it compliant with relevant industrial standards?
It meets several international standards including IEC/EN 60947-5-1 and UL 60947-5-1, ensuring compatibility with a wide range of applications.
Related links
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1004
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1104 CA4-04M
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1104
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1204 CA4-04N
- ABB Auxiliary Contact 1 NO/3 NC Front 690V ac, 1SBN010140R1213 CA4-13N
- ABB Auxiliary Contact 3 NO/1 NC Front 690V ac, 1SBN010140R1131 CA4-31M
- ABB Auxiliary Contact 3 NO/1 NC Front 690V ac, 1SBN010140R1231 CA4-31N
- ABB Auxiliary Contact 1 NO/3 NC Front 690V ac, 1SBN010140R1113 CA4-13M