ABB Auxiliary Contact, 4 Contact, 4 NO, CA4, Front, 6 A, 600 V dc, 690V ac, 1SBN010140R1040 CA4-40E
- RS Stock No.:
- 711-6345
- Mfr. Part No.:
- 1SBN010140R1040 CA4-40E
- Brand:
- ABB
Subtotal (1 unit)*
$47.60
(exc. GST)
$52.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.60 |
*price indicative
- RS Stock No.:
- 711-6345
- Mfr. Part No.:
- 1SBN010140R1040 CA4-40E
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NO | |
| Series | CA4 | |
| Contact Current | 6A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 600V dc, 690V dc | |
| Mounting Location | Front Side | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NO | ||
Series CA4 | ||
Contact Current 6A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 600V dc, 690V dc | ||
Mounting Location Front Side | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
ABB CA4 Series Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1040 CA4-40E
This auxiliary contact is a front-mounted, four-pole add-on intended to expand the switching information available from a contactor. It provides instantaneous normally open contacts for signalling and interlocking in industrial control panels and machinery, and is designed for use with compatible contactors to deliver additional auxiliary switching functions in automation and electrical installations.
Features & Benefits
• Four N.O. contacts delivering clear switching indication
• Rated insulation voltage 690V for high-voltage auxiliary circuits
• Operational current 6A enabling control and signalling loads
• Mechanical endurance 10M cycles for long service intervals
• Operating temperature range -40°C to 70°C for harsh environments
• Screw terminals support secure conductor connections
• Rated insulation voltage 690V for high-voltage auxiliary circuits
• Operational current 6A enabling control and signalling loads
• Mechanical endurance 10M cycles for long service intervals
• Operating temperature range -40°C to 70°C for harsh environments
• Screw terminals support secure conductor connections
**Applications**
• Suitable for adding status feedback to motor contactors
• Ideal for control-panel interlocks and safety circuits
• Used with AF and AFC contactor frames requiring front-mounted blocks
• Can be used for auxiliary signalling in industrial automation racks
• Ideal for control-panel interlocks and safety circuits
• Used with AF and AFC contactor frames requiring front-mounted blocks
• Can be used for auxiliary signalling in industrial automation racks
How are conductors terminated for reliable connections?
Connections use screw terminals sized to accept flexible and solid conductors up to 2.5mm² and ferrules where applicable, with a recommended wire strip length of 10mm.
What electrical endurance can be expected under normal thermal conditions?
The conventional free-air thermal current is 16A at 40°C according to IEC 60947-5-1, indicating the Block withstands expected thermal loads in control circuits.
What short-time withstand capability does it offer for fault conditions?
It has rated short-time withstand currents of 140A for 0.1s and 100A for 1s for AC-15 duties, supporting brief fault or inrush scenarios.
Which protection and certifications apply to its terminals and construction?
Auxiliary terminals are rated to IP20 and the unit carries multiple conformity declarations and certificates relevant to low-voltage control products.
Standards
UL 508, CSA C22.2 N14
Related links
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010140R1040
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1022 CA4-22E
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1004 CA4-04E
- ABB Auxiliary Contact 4 NO Front 690V ac, 1SBN010140R1240 CA4-40N
- ABB Auxiliary Contact 4 NC Front 690V ac, 1SBN010140R1104 CA4-04M
- ABB Auxiliary Contact 4 NO Front 600 V dc 1SBN010140R1340 CA4-40U
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1222 CA4-22N
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1122 CA4-22M