Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, GS1A, DIN Rail, 160 A, GS1AF33
- RS Stock No.:
- 608-7722
- Mfr. Part No.:
- GS1AF33
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$223.68
(exc. GST)
$246.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $223.68 |
| 3 - 4 | $214.73 |
| 5 + | $205.78 |
*price indicative
- RS Stock No.:
- 608-7722
- Mfr. Part No.:
- GS1AF33
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | GS1A | |
| Mount Type | DIN Rail | |
| Contact Current | 160A | |
| Pole and Throw Configuration | 3P | |
| Mechanical Durability | 30000Cycles | |
| Operational Current Ie | 12A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series GS1A | ||
Mount Type DIN Rail | ||
Contact Current 160A | ||
Pole and Throw Configuration 3P | ||
Mechanical Durability 30000Cycles | ||
Operational Current Ie 12A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Auxiliary contacts for GS1 series switch-disconnectors
Auxiliary indicator contacts for fused switch-disconnectors GS1 series.
Depending on the models, they are used to indicate O and I positions, blowing of fuses or to prevent pre-cutoffs.
Screw connections.
For fitting on TS35 DIN rail.
- RS Stock No. 0871251
- Mfr. Part No. A9A15096
Each
$112.11
- RS Stock No. 2131398
- Mfr. Part No. 3NW7902
Each
$70.11
- RS Stock No. 2198315
- Mfr. Part No. GV7AC021
Each
$95.41
- RS Stock No. 2383200
- Mfr. Part No. 5ST3062-0MC
Each
$131.87
Related links
- Schneider Electric Auxiliary Contact 1 CO GS2AF73
- Schneider Electric Auxiliary Contact 1 CO Side 60 V dc GVAM11
- Schneider Electric Auxiliary Contact, TeSyS GS Series for Use with Switch Disconnectors
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 690V, LA1SK01
- Schneider Electric Auxiliary Contact 1 NO/3 NC DIN Rail 10 A LA1KN13
- Schneider Electric Auxiliary Contact 1 NO/1 NC Panel 12 A, 690V ac/dc
- Schneider Electric Auxiliary Contact 2 NC/2 NO Front 1.25 kA, GS1AN22
- Schneider Electric Auxiliary Contact Block 1 NO/2 NO/1 NC DIN Rail 125V ac, LA1DZ31











