Schneider Electric Auxiliary Contact, 1 NO/1 NC, 6 A, 33801

Subtotal (1 unit)*

$195.09

(exc. GST)

$214.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.09

*price indicative

RS Stock No.:
247-1872
Mfr. Part No.:
33801
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Contact Current

6A

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric's standard auxiliary contact is compatible with ComPact NS630b to NS1600 range. It has clip-on mounting with one changeover contact type.

Minimum load 100 mA at 24 V DC

Conventional free air thermal current 6 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy