RS Better World

Schneider Electric Auxiliary Contact, 1 Contact, 1 NO/1 NC, LV4, 6 A, 690V, LV429345

Subtotal (1 unit)*

$277.16

(exc. GST)

$304.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-2646
Mfr. Part No.:
LV429345
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

LV4

Contact Current

6A

Pole and Throw Configuration

DPST

Contact Voltage

690V

Rated Insulation Voltage Ui

690V

Minimum Load

100mA

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric LV4 series auxiliary contact for rotary handle with 1 early break contact.

Green Premium product

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy