Siemens Auxiliary Contact, 2 Contact, 2 NO, SIRIUS, 2.5 A, 60 V dc, 230V ac, 3RV2901-1F
- RS Stock No.:
- 706-1891
- Mfr. Part No.:
- 3RV2901-1F
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$57.86
(exc. GST)
$63.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 89 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.86 | - |
| 5 + | $47.64 | 17% |
*price indicative
- RS Stock No.:
- 706-1891
- Mfr. Part No.:
- 3RV2901-1F
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | SIRIUS | |
| Contact Current | 2.5A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 60V dc, 230V dc | |
| Rated Insulation Voltage Ui | 230V ac | |
| Mounting Location | Front Side | |
| Operational Current Ie | 2.5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series SIRIUS | ||
Contact Current 2.5A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 60V dc, 230V dc | ||
Rated Insulation Voltage Ui 230V ac | ||
Mounting Location Front Side | ||
Operational Current Ie 2.5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Siemens 3RV2 Series Auxiliary Contact, 2NO, Plug In Mounting Style - 3RV2901-1F
This auxiliary contact is designed for use with circuit breakers in the Siemens SIRIUS range, enhancing operational efficiency through quick and reliable electrical connections. Its user-friendly design ensures seamless integration into various systems while maintaining robust performance across diverse environmental conditions.
Features & Benefits
•2NO Configuration Offers versatile operation for different applications
•Contact Voltage Rating Rated for 60V DC, ensuring dependable performance
•Plug-in Mounting Simplifies installation, making it easy to integrate into existing setups
•Screw Terminal Connections Provides secure wiring for enhanced reliability
•Wide Temperature Range Operates effectively in temperatures from -20 to +60°C
•Maximum Operational Current Rated for 2.5 A, ensuring solid functionality under load
Applications
• Siemens Circuit Breakers Designed for dependable switching in the SIRIUS range
• Control Circuits Ideal for applications requiring high reliability
• Industrial Automation Suitable for electrical control systems across various industries
• Temperature-Variable Environments Well-suited for conditions with significant temperature fluctuations
What should be considered regarding installation?
Ensure all connections are tight and secure to prevent failures during operation.
How can compatibility with existing systems be determined?
Review the technical specifications to verify that the contact ratings align with your system's requirements.
Can it be used in extreme temperature environments?
Yes, it operates effectively within the specified range of -20 to +60°C.
What wiring type is recommended for connections?
Use solid or stranded conductors within the specified cross-section limits for optimal performance.
Is it suitable for applications requiring fast response times?
Yes, its design ensures rapid switching capabilities, making it ideal for such applications.
- RS Stock No. 7061910
- Mfr. Part No. 3RV2901-2F
Each
$61.53
- RS Stock No. 7912840
- Mfr. Part No. A9C15916
Each
$83.03
- RS Stock No. 7061917
- Mfr. Part No. 3RV2901-2E
Each
$57.86
- RS Stock No. 3950138
- Mfr. Part No. GVAE20
Each
$72.04
Related links
- Siemens Auxiliary Contact 2 NO 2.5 A 3RV2901-2F
- Siemens Auxiliary Contact 1 NO/1 NC 2.5 A 3RV2901-2E
- Siemens Auxiliary Contact 1 NO/1 NC 2.5 A 3RV2901-1E
- Siemens Auxiliary Contact 2 NC 10 A 3RV2901-1C
- Siemens Auxiliary Contact 1 NO/1 NC 10 A 3RV2901-1A
- Siemens Auxiliary Contact 1 NO/1 NC 10 A 3RV2901-2A
- Siemens Auxiliary Contact 2 NO Snap-On 690V ac, 3RH2911-1HA20
- Siemens Auxiliary Contact 2 NO Snap-On 690V ac, 3RH2911-1DA20












