Siemens Auxiliary Contact, 2 Contact, 2 NO, SIRIUS, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-2DA20
- RS Stock No.:
- 706-0942
- Mfr. Part No.:
- 3RH2911-2DA20
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$68.81
(exc. GST)
$75.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $68.81 | - |
| 3 - 4 | $66.05 | 4% |
| 5 + | $63.29 | 8% |
*price indicative
- RS Stock No.:
- 706-0942
- Mfr. Part No.:
- 3RH2911-2DA20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | SIRIUS | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 250V dc, 690V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Lateral | |
| Mechanical Durability | 10000000Cycles | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series SIRIUS | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 250V dc, 690V dc | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Lateral | ||
Mechanical Durability 10000000Cycles | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1 | ||
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
Related links
- Siemens Auxiliary Contact 2 NO Snap-On 690V ac, 3RH2911-1HA20
- Siemens Auxiliary Contact 2 NO Snap-On 690V ac, 3RH2911-1DA20
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1FC22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1FB22
- Siemens Auxiliary Contact 2 NC Snap-On 690V ac, 3RH2911-1HA02
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-1DA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-1HA11
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-2FB22
