Schneider Electric Auxiliary Contact, 4 Contact, 1 NO/3 NC, LA1K, DIN Rail, Screw, 10 A, 600V ac, LA1KN13

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$37.86

(exc. GST)

$41.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$37.86-
3 - 4$37.211%
5 +$36.284%

*price indicative

RS Stock No.:
279-6321
Mfr. Part No.:
LA1KN13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

1 NO/3 NC

Series

LA1K

Contact Current

10A

Mount Type

DIN Rail, Screw

Terminal Type

Screw

Pole and Throw Configuration

4

Contact Voltage

600V ac

Rated Insulation Voltage Ui

690V

Minimum Load

5mA

Minimum Operating Temperature

-10°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

CENELEC EN 50005, EN 50011

COO (Country of Origin):
ID

Schneider Electric uxiliary Contacts - TeSys LA1K Series


Are you looking to provide an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the LA1K series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

Features and Benefits


  • TeSys K range of Auxiliary Contacts is one of the smallest of the contactors in the market place making it suitable for use in tight spaces. The size, however, does not compromise on performance, with the range delivering peak efficiency and seamless integration with other applications.

  • Available in applications ranging from 2.2 up to 5.5 kW.

  • Terminal connection types included screw-clamp, fasten connectors, spring terminal, pins for printed and circuit boards

  • NO contact & NC contact, varying from model to model.

  • Motor protection through the use of additional thermal relays such as the LR2K series.

  • Standards - IEC 60947 - protect electrical power distribution up to 1000 volts a.c. and 1500 volts d.c, VDE 0660 - rated for switchgear for use in circuits up to 1000 volts a.c. and 1500 volts d.c, NF C 63, 110, BS 5424, UL, CSA, CE and CCC certificates

  • How do Auxiliary Contacts work?


    An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

    Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

    You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.

    Common Applications


  • Noise sensitive areas

  • Programmable controller outputs

  • Other simple control systems

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy