Schneider Electric Auxiliary Contact, 1 Contact, 1 NO, VZ13, Side, 140 A, VZ13
- RS Stock No.:
- 433-7766
- Mfr. Part No.:
- VZ13
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$132.25
(exc. GST)
$145.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $132.25 |
| 3 - 4 | $128.56 |
| 5 + | $123.25 |
*price indicative
- RS Stock No.:
- 433-7766
- Mfr. Part No.:
- VZ13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | VZ13 | |
| Mount Type | Side | |
| Contact Current | 140A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 3P | |
| Minimum Operating Temperature | -20°C | |
| Mounting Location | Side Mounting | |
| Mechanical Durability | 30000Cycles | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series VZ13 | ||
Mount Type Side | ||
Contact Current 140A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 3P | ||
Minimum Operating Temperature -20°C | ||
Mounting Location Side Mounting | ||
Mechanical Durability 30000Cycles | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
RoHS Status: Exempt
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
- RS Stock No. 2131398
- Mfr. Part No. 3NW7902
Each
$70.11
- RS Stock No. 0205159
- Mfr. Part No. GS2AF73
Each
$866.59
- RS Stock No. 2166031
- Mfr. Part No. GAC0511
Each
$121.43
- RS Stock No. 2573768
- Mfr. Part No. VZ11
Each
$83.90
Related links
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ11
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZN11
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ12
- Schneider Electric Auxiliary Contact 1 NO 6 A VZN05
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ3
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ0
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ02
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ01












