Schneider Electric Auxiliary Contact, 1 Contact, 1 NO, TeSyS Vario, 6 A, 690V, VZN05
- RS Stock No.:
- 187-560
- Mfr. Part No.:
- VZN05
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $3.96
View bulk pricing optionsSubtotal (1 unit)*
$47.23
(exc. GST)
$51.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
- Plus 45 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $47.23 | - |
| 3 - 4 | $45.91 | $3.96 |
| 5 + | $44.04 | $15.95 |
*price indicative
- RS Stock No.:
- 187-560
- Mfr. Part No.:
- VZN05
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | TeSyS Vario | |
| Contact Current | 6A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V | |
| Operational Current Ie | 8A | |
| Minimum Operating Temperature | -20°C | |
| Mounting Location | Left, Right | |
| Minimum Load | 800mA | |
| Mechanical Durability | 50000Cycles | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, GL, IEC 60947-5, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series TeSyS Vario | ||
Contact Current 6A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V | ||
Operational Current Ie 8A | ||
Minimum Operating Temperature -20°C | ||
Mounting Location Left, Right | ||
Minimum Load 800mA | ||
Mechanical Durability 50000Cycles | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, GL, IEC 60947-5, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.
Features & Benefits
• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained
• Supplied as a complete kit in one pack, the kit includes a 3-pole switch body, terminal shroud, extension shaft door interlock and operation assembly with a red/yellow emergency switch
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Note
The figures quoted for rated operational power within the price table are with respect to a voltage of 230/240V, with figures within brackets ( ) being those with respect to a voltage of 690V.
The higher current rating refers to use in free air, the lower current rating represents use in an enclosure.
The higher current rating refers to use in free air, the lower current rating represents use in an enclosure.
Approvals
UL, CSA, GL
- RS Stock No. 6094398
- Mfr. Part No. VZN11
Each
$46.35
- RS Stock No. 2573768
- Mfr. Part No. VZ11
Each
$83.90
- RS Stock No. 4824434
- Mfr. Part No. OA1G10 1SCA022353R4970
Each
$38.44
- RS Stock No. 2319035
- Mfr. Part No. 1SBN011010T1010 CA3-10
1 Box of 1
$16.66
Related links
- Schneider Electric Auxiliary Contact Block 1 NC 6 A VZN06
- Schneider Electric Auxiliary Contact 1 NO Side VZ13
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ11
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZN11
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ12
- Schneider Electric Auxiliary Contact Block 1 NO Front 690V ac, LADN10
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ3
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ0












