Schneider Electric Auxiliary Contact Block, 4 Contact, 4 NO, TeSyS D, Snap-On, 10 A, 690V ac, LADN403

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
382-131
Mfr. Part No.:
LADN403
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

4 NO

Series

TeSyS D

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Spring Clamp

Pole and Throw Configuration

4

Contact Voltage

690V ac

Minimum Operating Temperature

-40°C

Minimum Load

5mA

Rated Insulation Voltage Ui

600V

Mounting Location

Front

Mechanical Durability

30Mcycles

Maximum Operating Temperature

70°C

Standards/Approvals

GB/T 14048.5, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1, UL 60947-5-1

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Auxiliary Contact - LADN TeSys D Series


Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

Features and benefits:


• Low consumption on your control circuit

• 30 Mcycles of mechanical durability

• Compact, lightweight and easily attached to compatible contactors. Front side mounting

• Simplified mounting directly to the contactor/circuit breaker. Compact in size and equipped with EverLink terminal technology meaning permanent tightening even in the event with conductor creep

• 18-month manufacturer warranty with Schneider

Protection ratings & Safety features

• IEC 60947-5-1 associated fuse rating

• GG fuse <= 10 A

• BS 4795, EN 60947-5-1, IEC 60947-5-1

• CSA, UL certified

• IP2x Conforming to VDE 0106

• Thermally treated and protected to TH conforming to IEC 60068

• Ambient Air Temperature (AAT) for operation -5 to 60 °C

Applications


• Motor starters/Control systems

• Switching contactors/relay coils

• Control/Signalling equipment

How do Auxiliary Contacts work?


An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.

Note

Tesys D side mount auxiliary contacts (662-6248, 744-6983, 400-1467, 400-1473) are not compatible with Tesys D DC Contactors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy