Eaton Auxiliary Contact, 2 Contact, 2 NO, Top Mount
- RS Stock No.:
- 276-6532
- Mfr. Part No.:
- 203595 VHI20-PKZ0
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $10.75
View bulk pricing optionsSubtotal (1 unit)*
$71.63
(exc. GST)
$78.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.63 | - |
| 5 - 9 | $69.48 | $10.75 |
| 10 + | $62.54 | $90.90 |
*price indicative
- RS Stock No.:
- 276-6532
- Mfr. Part No.:
- 203595 VHI20-PKZ0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | Eaton Moeller | |
| Mount Type | Top Mount | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 2A | |
| Mechanical Durability | 100000Cycles | |
| Mounting Location | Top Mounting | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, UL 508, CE, IEC/EN 60947-4-1, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series Eaton Moeller | ||
Mount Type Top Mount | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 2A | ||
Mechanical Durability 100000Cycles | ||
Mounting Location Top Mounting | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, UL 508, CE, IEC/EN 60947-4-1, CSA | ||
- COO (Country of Origin):
- DE
The Eaton Auxiliary contact operates as an early make contact. This auxiliary contact has 40 mm length and depth, 44 mm height and 45 mm width. It has maximum 55 degree Celsius ambient operating temperature. This auxiliary contact has 440 VAC rated operational voltage and 1 A rated operational current.
Class III overvoltage category
CSA and CE and UL 508 certified
Used with motor protective circuit breaker
IEC EN 60947 4 1 and CSA C22.2 certified
100000 operations electrical and mechanical lifespan
Note
Eaton formerly known as Moeller
- RS Stock No. 2891588
- Mfr. Part No. 1SFA187002R8001
Each
$11.29
- RS Stock No. 0261557
- Mfr. Part No. BAC05
Each
$138.01
- RS Stock No. 2512056
- Mfr. Part No. HZF301
Each
$69.24
- RS Stock No. 0328326
- Mfr. Part No. 5ST3011-2
Each
$73.30
Related links
- Eaton Auxiliary Contact 2 NO 203595 VHI20-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199325 NHI-E-11-PKZ0-PI
- Eaton Auxiliary Contact 1 NO/1 NC Top 24 V dc 082882 NHI-E-11-PKZ0
- Eaton Auxiliary Contact 1NC Side Mounting Eaton Moeller PKZ0 PKZ0
- Eaton Auxiliary Contact 1NO Eaton Moeller PKZ0 PKZ0
- Eaton Auxiliary Contact 1 NC Front 440V, 229682 NHI-E-01-PKZ0-C
- Eaton Auxiliary Contact 2 NO Side 500V ac, 072898 AGM2-10-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC 073233 +NHI11-PKZ0












