Lovato Electric Auxiliary Contact, 2 Contact, 2 NC, BFX1, Side, BFX12C02

Subtotal (1 unit)*

$56.32

(exc. GST)

$61.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.32

*price indicative

RS Stock No.:
276-5565
Mfr. Part No.:
BFX12C02
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

BFX1

Mount Type

Side

Terminal Type

Screw

Pole and Throw Configuration

2P

Rated Insulation Voltage Ui

690V

Minimum Load

10mA

Mounting Location

Side

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-5-1, UL/CSA

COO (Country of Origin):
IT
The Lovato Auxiliary contact comes with side mounting. It is used for BF160, BF195 and BF230 series contactors. It has vertical operating position.

Terminals screw

2NC contact

CCC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy