Lovato Electric Auxiliary Contact, 2 Contact, 2 NC, BFX12, Side, 10 A, BFX1202

Subtotal (1 unit)*

$55.21

(exc. GST)

$60.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.21

*price indicative

RS Stock No.:
248-5488
Mfr. Part No.:
BFX1202
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

BFX12

Contact Current

10A

Mount Type

Side

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, CSA C22.2 n° 60947-1, UL 60947-1, UL 60947-5-1

COO (Country of Origin):
IT
The Lovato product is an auxiliary contact for BF series contactors with side mounting.

Highly conductive contacts

2 NC contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy