Siemens Auxiliary Switch Block, 3 Contact, 2 NO/2 NC, 3RH2, Snap-On, 3RH29111YA210MA0

Subtotal (1 unit)*

$61.28

(exc. GST)

$67.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.28

*price indicative

RS Stock No.:
271-9939
Mfr. Part No.:
3RH29111YA210MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Switch Block

Number of Contacts

3

Normal State Configuration

2 NO/2 NC

Series

3RH2

Mount Type

Snap-On

Terminal Type

Screw

Mechanical Durability

10000000Cycles

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Mounting Location

Snap-On

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1, CE, CSA, UKCA, IEC 60947-5-1, EAC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens auxiliary switch for snapping onto the front with SUVA approval suitable for contactor relay and power contactor.

Protection class on the front IP20

Snap-on mounting

Each
$127.80
Each
$50.29
Each
$52.84
Each
$79.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy