Siemens Auxiliary Switch Block, 4 Contact, 3 NO/1 NC, 3RH2, Snap-On, 10 A, 690V, 3RH29114HA31
- RS Stock No.:
- 271-9963
- Mfr. Part No.:
- 3RH29114HA31
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$80.80
(exc. GST)
$88.88
(inc. GST)
- RS Stock No.:
- 271-9963
- Mfr. Part No.:
- 3RH29114HA31
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Auxiliary Switch Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | 3RH2 | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Lug Ring Terminal | |
| Contact Voltage | 690V | |
| Mechanical Durability | 10000000Cycles | |
| Operational Current Ie | 1A | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Snap-On | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, IEC 60947-5-1, IEC 60947-4-1, CE, CSA, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch Block | ||
Number of Contacts 4 | ||
Normal State Configuration 3 NO/1 NC | ||
Series 3RH2 | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Lug Ring Terminal | ||
Contact Voltage 690V | ||
Mechanical Durability 10000000Cycles | ||
Operational Current Ie 1A | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Snap-On | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, IEC 60947-5-1, IEC 60947-4-1, CE, CSA, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens auxiliary switch for snapping onto the front suitable for contactor relay and power contactor.
Ring cable lug connection
General product approval EAC
Related links
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29112XB220MA0
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29162FA22
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29161FA22
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On, 3RH29162DA11
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02
- Siemens Auxiliary Switch Block 3 NO/1 NC Snap-On 3RH29114GA31
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29111YA210MA0
- Siemens Auxiliary Switch Block 3 NO/1 NC Snap-On 600 V dc 3RH2911-2XA31-0MA0