Siemens Auxiliary Switch Block, 2 Contact, 1 NO/1 NC, 3RH2, Snap-On, 3RH29162DA11
- RS Stock No.:
- 271-9970
- Mfr. Part No.:
- 3RH29162DA11
- Brand:
- Siemens
Subtotal (1 unit)*
$45.34
(exc. GST)
$49.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.34 |
*price indicative
- RS Stock No.:
- 271-9970
- Mfr. Part No.:
- 3RH29162DA11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Switch Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RH2 | |
| Mount Type | Snap-On | |
| Terminal Type | Spring Loaded | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Snap-On | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Durability | 1000000Cycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, CSA, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RH2 | ||
Mount Type Snap-On | ||
Terminal Type Spring Loaded | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Snap-On | ||
Minimum Operating Temperature -25°C | ||
Mechanical Durability 1000000Cycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, CSA, CE, UKCA, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens auxiliary switch for snapping onto the front suitable for contactor relay and power contactor.
Spring-loaded terminal
Protection class on the front IP20
General product approval EAC
Related links
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29111YA210MA0
- Siemens Auxiliary Switch Block 3 NO/1 NC Snap-On 690V, 3RH29114HA31
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29112XB220MA0
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29162FA22
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29161FA22
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 500V, 3RH1921-1DA11
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 690V ac, 3RH2911-1LA20
