Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BFX10, Front, 10 A, BFX1004
- RS Stock No.:
- 248-5485
- Mfr. Part No.:
- BFX1004
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$61.77
(exc. GST)
$67.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.77 |
*price indicative
- RS Stock No.:
- 248-5485
- Mfr. Part No.:
- BFX1004
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NC | |
| Series | BFX10 | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Standards/Approvals | CSA, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NC | ||
Series BFX10 | ||
Mount Type Front | ||
Contact Current 10A | ||
Standards/Approvals CSA, cULus, UL | ||
- COO (Country of Origin):
- IT
The Lovato product is an auxiliary contact for BF series contactors with front centre mounting.
Highly conductive contacts
4 NC contact
Related links
- Lovato Auxiliary Contact 1 NO/1 NC Front BFX101111
- Lovato Auxiliary Contact 4 NO Front BFX1040
- Lovato Auxiliary Contact 4 NC Front 11BGX1004
- Lovato Auxiliary Contact 4 NC DIN, BF0004D220
- Lovato Auxiliary Contact 4 NC DIN BF0004A110
- Lovato Auxiliary Contact 4 NC DIN BF0004A46060
- Lovato Auxiliary Contact 4 NC DIN BF0004L024
- Lovato Auxiliary Contact 4 NC DIN BF0004L048
