Lovato Auxiliary Contact, 4 Contact, 4NC, DIN, BF00
- RS Stock No.:
- 274-0626
- Mfr. Part No.:
- BF0004L024
- Brand:
- Lovato
Subtotal (1 unit)**
$215.24
(exc. GST)
$236.76
(inc. GST)
On back order for despatch 01/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $215.24 |
**price indicative
- RS Stock No.:
- 274-0626
- Mfr. Part No.:
- BF0004L024
- Brand:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Number of Contacts | 4 | |
Normal State Configuration | 4NC | |
Mounting Style | DIN | |
Range | BF00 | |
Series | BF00 | |
Select all | ||
---|---|---|
Brand Lovato | ||
Number of Contacts 4 | ||
Normal State Configuration 4NC | ||
Mounting Style DIN | ||
Range BF00 | ||
Series BF00 | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch