Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DILM, Front, 16 A, 500V, 277751 DILM32-XHIC11
- RS Stock No.:
- 230-4495
- Mfr. Part No.:
- 277751 DILM32-XHIC11
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-4495
- Mfr. Part No.:
- 277751 DILM32-XHIC11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | DILM | |
| Mount Type | Front | |
| Contact Current | 16A | |
| Terminal Type | Spring Loaded | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front | |
| Mechanical Durability | 1.3Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, VDE 0660, UL, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series DILM | ||
Mount Type Front | ||
Contact Current 16A | ||
Terminal Type Spring Loaded | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front | ||
Mechanical Durability 1.3Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, VDE 0660, UL, IEC/EN 60947 | ||
The Eaton Auxiliary contact module with interlocked opposing contacts used for standard applications, 2 pole and front fixing mounting type.
2 normally open contacts
2 normally closed contacts
Spring loaded terminals technique
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NC Front Fixing 500V ac, 277375 DILM32-XHI02
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199309 DILM32-XHI11-PI
- Eaton Auxiliary Contact 1 NO/1 NC Side 500V, 208282 DILM820-XHI11-SA
- Eaton Auxiliary Contact 1 NO/1 NC Side 500V, 278427 DILM1000-XHI11-SA
- Eaton Auxiliary Contact 1 NO/1 NC Side 500V, 278425 DILM1000-XHI11-SI
- Eaton Auxiliary Contact 2 NC Front Fixing 199310 DILM32-XHI02-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199456 DILM12-XHI11-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front 500V ac, 277376 DILM32-XHI11
