Siemens Auxiliary Contact, 2 Contact, 2 NC, 3RH2, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-2DA02
- RS Stock No.:
- 706-0939
- Mfr. Part No.:
- 3RH2911-2DA02
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save $8.28
View bulk pricing optionsSubtotal (1 unit)*
$68.81
(exc. GST)
$75.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $68.81 | - |
| 3 - 4 | $66.05 | $8.28 |
| 5 + | $63.29 | $27.60 |
*price indicative
- RS Stock No.:
- 706-0939
- Mfr. Part No.:
- 3RH2911-2DA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | 3RH2 | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 250V dc, 690V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10Mcycles | |
| Operational Current Ie | 10A | |
| Mounting Location | Lateral | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series 3RH2 | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 250V dc, 690V dc | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10Mcycles | ||
Operational Current Ie 10A | ||
Mounting Location Lateral | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
- RS Stock No. 7060898
- Mfr. Part No. 3RH2911-1HA02
Each
$46.02
- RS Stock No. 7060860
- Mfr. Part No. 3RH2911-1DA02
Each
$66.71
- RS Stock No. 7060911
- Mfr. Part No. 3RH2911-1HA20
Each
$49.92
- RS Stock No. 7060863
- Mfr. Part No. 3RH2911-1BA01
Each
$35.85
Related links
- Siemens Auxiliary Contact 2 NC Snap-On 690V ac, 3RH2911-1DA02
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-2HA11
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-2HA22
- Siemens Auxiliary Contact 3 NO/1 NC Snap-On 690V ac, 3RH2911-1HA31
- Siemens Auxiliary Contact 4 NC Snap-On 690V ac, 3RH2911-2FA04
- Siemens Auxiliary Contact 1 NO/3 NC Snap-On 690V ac, 3RH2911-1HA13
- Siemens Auxiliary Contact 2 NC Snap-On 690V ac, 3RH2911-1HA02
- Siemens Auxiliary Contact 1 NO Snap-On 690V ac, 3RH2911-1AA10












