Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, LA1K, Front, 10 A, 600V ac, LA1KN113
- RS Stock No.:
- 363-5722
- Mfr. Part No.:
- LA1KN113
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$45.10
(exc. GST)
$49.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $45.10 | - |
| 3 - 4 | $43.27 | 4% |
| 5 + | $41.42 | 8% |
*price indicative
- RS Stock No.:
- 363-5722
- Mfr. Part No.:
- LA1KN113
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | LA1K | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 600V ac | |
| Minimum Load | 5mA | |
| Operational Current Ie | 10A | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 600V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | GB/T 14048.5, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series LA1K | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 600V ac | ||
Minimum Load 5mA | ||
Operational Current Ie 10A | ||
Mounting Location Front | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 600V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals GB/T 14048.5, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric uxiliary Contacts - TeSys LA1K Series
Are you looking to provide an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the LA1K series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Features and Benefits
How do Auxiliary Contacts work?
An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.
Common Applications
Related links
- Schneider Electric Auxiliary Contact 3 NO/1 NC Front 690V ac, LA1KN313
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 690V ac, GVAD1001
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 240 V dc GVAD0110
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Side 690V ac, LAD8N11
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11A
- Schneider Electric Auxiliary Contact 1 NO/1 NC 12 A VZ7
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V, LADT26
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V ac, LADN31
