Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 5ST3, DIN Rail, 5ST3010-2
- RS Stock No.:
- 202-7062
- Distrelec Article No.:
- 301-37-455
- Mfr. Part No.:
- 5ST3010-2
- Brand:
- Siemens
Subtotal (1 unit)*
$90.17
(exc. GST)
$99.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.17 |
*price indicative
- RS Stock No.:
- 202-7062
- Distrelec Article No.:
- 301-37-455
- Mfr. Part No.:
- 5ST3010-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 5ST3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 5ST3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens auxiliary current switch with test button for miniature circuit breaker used screw type of terminal and it is mountable. Its maximum tightening torque is 0.5 N·m.
It height is 90mm
Its net weight is 71g
Related links
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3010-0HG
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 230V ac, 5ST3010
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3013
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail, 5ST3020-2
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3015-2
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3012-0HG
- Siemens Auxiliary Contact 2 NC DIN Rail 230V ac, 5ST3012
- Siemens Auxiliary Switch Block 2 NC DIN Rail, 5ST3012-2
