- RS Stock No.:
- 238-3520
- Mfr. Part No.:
- 1108-19
- Brand:
- OPTIBELT
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.90
(exc. GST)
$16.39
(inc. GST)
Units | Per unit |
1 + | $14.90 |
- RS Stock No.:
- 238-3520
- Mfr. Part No.:
- 1108-19
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT taper bush is available with 19 mm metric bore (DIN 6885 part 1) and 22 mm length.
1/4 x 1/2 inch hexagon socket screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 19mm |
Bush Series | 1108 |
Length | 22mm |
Related links
- OPTIBELT Taper Bush 1108, 25mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 15mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 22mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 14mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 16mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 28mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 24mm Shaft Diameter
- RS PRO Taper Bush 1108, 19mm Shaft Diameter