Siemens Auxiliary Contact, 4 Contact, 3 NO/1 NC, 3RH2, Snap-On, 10 A, 690V, 3RH2911-2GA31
- RS Stock No.:
- 122-9425
- Distrelec Article No.:
- 304-22-054
- Mfr. Part No.:
- 3RH2911-2GA31
- Brand:
- Siemens
Subtotal (1 unit)*
$76.62
(exc. GST)
$84.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.62 |
*price indicative
- RS Stock No.:
- 122-9425
- Distrelec Article No.:
- 304-22-054
- Mfr. Part No.:
- 3RH2911-2GA31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | 3RH2 | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | 4PST | |
| Contact Voltage | 690V | |
| Mechanical Durability | 10000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 50011 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 3 NO/1 NC | ||
Series 3RH2 | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration 4PST | ||
Contact Voltage 690V | ||
Mechanical Durability 10000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 50011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
Related links
- Siemens Auxiliary Contact 2 NO/2 NC Snap-in 690V, 3RH2911-1FA22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3RH2911-2FA22
- Siemens Auxiliary Contact 4 NC Snap-On 690V ac, 3RH2911-1FA04
- Siemens Auxiliary Contact 3 NO/1 NC Snap-On 690V ac, 3RH2911-2HA31
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1FB22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1FC22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-2FB22
- Siemens Auxiliary Contact 2 NC Snap-On 690V ac, 3RH2911-1HA02
