Hager Auxiliary Contact Block, 1 Contact, 1 NO/1 NC, CZ Series, CZ009
- RS Stock No.:
- 597-918
- Mfr. Part No.:
- CZ009
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 597-918
- Mfr. Part No.:
- CZ009
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CZ Series | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO/1 NC | ||
Series CZ Series | ||
- COO (Country of Origin):
- DE
The Hager Auxiliary switch designed for residual current circuit breakers (RCCBs). It serves as an additional unit for modular devices, enhancing functionality by providing change-over and normally closed contact options.
1 NC contact
Compact modular design
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS PRO Auxiliary Contact Block 1 NC DIN Rail 240V
- ABB Auxiliary Contact Block 1 NC Front 690V, 1SBN010010R1001
- RS PRO Auxiliary Contact Block 1 NC Rail 240V
- ABB Auxiliary Contact Block 1 NC Front 690V, 1SBN010111R1001
- Socomec Auxiliary Contact Block 1 NC Wall 400 V ac 39990702
- Schneider Electric Auxiliary Contact Block 1 NC Front 690V ac, LADN01
- Schneider Electric Auxiliary Contact Block 1 NC 6 A VZN06
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 690V, LA1SK01










