Eaton Shunt Release, NZM1, 130V, 259742 NZM1-XAL110-130AC/DC

Subtotal (1 unit)*

$279.58

(exc. GST)

$307.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$279.58

*price indicative

RS Stock No.:
254-795
Mfr. Part No.:
259742 NZM1-XAL110-130AC/DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Series

NZM1

Contact Voltage

130V

Maximum Operating Temperature

40°C

Standards/Approvals

IEC60947 CSA (File No. 22086) CSA (Class No. 1437-01) UL (File No. E140305) UL (Category Control Number DIHS) CE UL UL489 CSA-C22.2 No. 5-09 CS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a premium quality molded case circuit breaker designed for exceptional performance and reliability. Featuring a shunt release for 110-130VAC/DC, it stands out with its precise engineering and robust construction, ensuring it meets all essential safety standards. The NZM1 model is compact and versatile, ideal for diverse applications while providing superior protection against overloads and short-circuits. Built for efficiency, it offers a seamless integration with off-load switches, enhancing its functionality in industrial settings. This circuit breaker is the perfect choice for professionals seeking a dependable solution for electrical protection.

Compact design allows for flexible installation options

Shunt release mechanism enhances operational safety

Robust compliance with IEC and UL standards ensures reliability

Achieves high electromagnetic compatibility for stable performance

Capable of both AC and DC voltage operations for versatile applications

Temperature rise calculations are supported with provided data

Easy connection via screw or cable options

Offers resistance to corrosion and UV radiation for durability

Compatible with a wide range of auxiliary devices for custom setups

Designed to facilitate quick compliance with electrical regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy