Eaton Shunt Release, 1 Contact, 1 NO, NMZ, 130V, 259816 NZM2/3-XAHIV110-130AC/DC
- RS Stock No.:
- 255-535
- Mfr. Part No.:
- 259816 NZM2/3-XAHIV110-130AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
$438.96
(exc. GST)
$482.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $438.96 |
*price indicative
- RS Stock No.:
- 255-535
- Mfr. Part No.:
- 259816 NZM2/3-XAHIV110-130AC/DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NMZ | |
| Contact Voltage | 130V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC UL/CSA RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NMZ | ||
Contact Voltage 130V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC UL/CSA RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton shunt release device represents a robust solution for controlling circuit breakers within the Eaton Moeller NZM series. Designed for use with voltages of 110-130VAC/DC, this unit offers exceptional flexibility in diverse applications. It ensures reliable performance, effectively preventing unintentional contact with the main contacts of the switch when energized. The modular design not only enhances installation ease but also integrates seamlessly with various circuit protection configurations. This product is ideal for professionals seeking a dependable accessory that guarantees operational safety and compliance with international standards.
Offers a comprehensive range of application options for worldwide use
Prevents accidental contact during circuit operation, enhancing safety
Features early make auxiliary contact functionality for precise switching
Designed for easy integration with other devices in the NZM series
Compliant with RoHS and UL/CSA standards for assurance of quality
Provides exceptional reaction times, ensuring prompt operational response
Modular function groups facilitate flexible mounting options
Compatible with various types of circuit breakers, enhancing versatility
Related links
- Eaton Shunt Release 1 NO 130V, 266474 NZM4-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 130V, 259780 NZM1-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259820 NZM2/3-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 250V, 259818 NZM2/3-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 130V, 259798 NZM1-XAHIVL110-130AC/DC
- Eaton Shunt Release 130V, 259760 NZM2/3-XA110-130AC/DC
- Eaton Shunt Release NZM 266450 NZM4-XA110-130AC/DC
- Eaton Shunt Release 1 NO 250V, 259782 NZM1-XAHIV208-250AC/DC
