Eaton Shunt Release, 1 NO, NZM, 130V, 266450 NZM4-XA110-130AC/DC
- RS Stock No.:
- 256-087
- Mfr. Part No.:
- 266450 NZM4-XA110-130AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
$544.52
(exc. GST)
$598.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $544.52 |
*price indicative
- RS Stock No.:
- 256-087
- Mfr. Part No.:
- 266450 NZM4-XA110-130AC/DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 130V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | UL (File No. E140305) CSA (Class No. 1437-01) CSA UL489 UL CSA (File No. 22086) UL (Category Control Number DIHS) CE IEC60947 CSA-C22.2 No. 5-09 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 130V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals UL (File No. E140305) CSA (Class No. 1437-01) CSA UL489 UL CSA (File No. 22086) UL (Category Control Number DIHS) CE IEC60947 CSA-C22.2 No. 5-09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM shunt release offers a sophisticated solution for circuit control, designed specifically to meet the demands of modern electrical systems. This essential component enhances safety and reliability in various applications, ensuring flawless operation under scrutiny. Engineered with precision, it accommodates a wide range of currents while optimally managing voltage fluctuations.
Facilitates easy integration with existing systems and components
Minimises the risk of electric shock with robust protective measures
Offers flexible connection options to cater to varying installation requirements
Backed by comprehensive heat dissipation data for maximum efficacy
Related links
- Eaton Shunt Release 1 NO 130V, 266474 NZM4-XAHIV110-130AC/DC
- Eaton Shunt Release 130V, 259724 NZM1-XA110-130AC/DC
- Eaton Shunt Release 1 NO 130V, 259798 NZM1-XAHIVL110-130AC/DC
- Eaton Shunt Release 130V, 259760 NZM2/3-XA110-130AC/DC
- Eaton Shunt Release 1 NO 266472 NZM4-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 266473 NZM4-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 24V, 266471 NZM4-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
