Eaton Shunt Release, NZM, 130V, 259724 NZM1-XA110-130AC/DC

Subtotal (1 unit)*

$296.79

(exc. GST)

$326.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$296.79

*price indicative

RS Stock No.:
254-792
Mfr. Part No.:
259724 NZM1-XA110-130AC/DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Series

NZM

Contact Voltage

130V

Maximum Operating Temperature

40°C

Standards/Approvals

CSA (Class No. 1437-01) UL489 IEC60947 UL (File No. E140305) CSA (File No. 22086) UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CSA CE U

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is expertly engineered to provide reliable performance in demanding applications. This molded case circuit breaker features a shunt release specifically designed for operation within a 110-130VAC/DC range. Built to ensure the utmost safety and efficiency, it integrates advanced technologies to handle various electrical loads while maintaining compliance with rigorous industry standards. Perfect for both commercial and industrial environments, this device represents a blend of innovation and user-centric design, giving peace of mind to those who operate it. The NZM series stands as a testament to durability and functionality, tailored for modern electrical systems, ensuring reliable operation and optimal safety.

Equipped with screw connection for secure electric connections

Compatible with multiple frequency ratings, adding versatility

Designed to accommodate various terminal capacities for flexible installations

Offers seamless integration with off-load switches, enhancing operational efficiency

Features a rapid minimum command time for prompt responses to conditions

Includes comprehensive certification for peace of mind in compliance and safety

Employs advanced electromagnetic compatibility to reduce interference

Promotes ease of installation with a readily accessible terminal block

Meets high standards for corrosion resistance, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy