Eaton Shunt Release, 2 Contact, 1 NO/1 NC, Eaton Distribution, Left, 3.4 A, 248445 Z-BHASA/230
- RS Stock No.:
- 254-739
- Mfr. Part No.:
- 248445 Z-BHASA/230
- Brand:
- Eaton
Subtotal (1 unit)*
$85.96
(exc. GST)
$94.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.96 |
*price indicative
- RS Stock No.:
- 254-739
- Mfr. Part No.:
- 248445 Z-BHASA/230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Eaton Distribution | |
| Mount Type | Left | |
| Contact Current | 3.4A | |
| Operational Current Ie | 3A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series Eaton Distribution | ||
Mount Type Left | ||
Contact Current 3.4A | ||
Operational Current Ie 3A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- RO
The Eaton distribution parts shunt release is a versatile and efficient device designed to enhance the performance of power circuit breakers. With its robust construction and reliable functionality, this component is ideal for industrial and advanced commercial applications. The shunt release operates effectively within a wide voltage range and is compliant with key industry standards, ensuring safety and dependability. Featuring a compact design, it allows for seamless integration into existing electrical systems while maintaining optimal operational efficiency. This product is not only easy to install but also equipped with clear installation instructions, making it suitable for both seasoned professionals and those less experienced in electrical engineering.
Ensures reliable operation across various industrial applications
Compact design allows for easy installation in limited spaces
Meets RoHS compliance for environmental standards
Designed for safety with multiple contact types
Operates effectively in a broad ambient temperature range
Versatile mounting options enhance installation flexibility
Secures reliable functionality in both AC and DC voltage types
Related links
- Eaton Shunt Release 1 NO/1 NC Left 248444 Z-BHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248441 Z-LHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248439 ZP-ASA/230
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248286 Z-ASA/24
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248438 ZP-ASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248442 Z-LHASA/230
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
