Eaton Shunt Release, 2 Contact, 1 NO/1 NC, Eaton Distribution, Left, 14 A, 248441 Z-LHASA/24
- RS Stock No.:
- 253-499
- Mfr. Part No.:
- 248441 Z-LHASA/24
- Brand:
- Eaton
Subtotal (1 unit)*
$100.30
(exc. GST)
$110.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.30 |
*price indicative
- RS Stock No.:
- 253-499
- Mfr. Part No.:
- 248441 Z-LHASA/24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Eaton Distribution | |
| Contact Current | 14A | |
| Mount Type | Left | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series Eaton Distribution | ||
Contact Current 14A | ||
Mount Type Left | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- RO
The Eaton shunt release is designed for precise application within power circuit breakers, optimising operational efficiency and safety in industrial environments. Built with an extensive range of specifications, this model supports voltages from 12 to 60V and accommodates up to 125A, making it perfect for a variety of commercial and advanced industrial applications. Its compact dimensions provide ease of installation, while the robust design ensures reliability in diverse operating conditions. The product not only adheres to international compliance standards but also offers comprehensive compatibility with miniature circuit breakers, delivering enhanced control in critical electrical systems. It's a versatile solution for professionals seeking dependable performance in demanding tasks.
Compact size enhances installation flexibility in confined spaces
Compatible with various Eaton miniature circuit breakers for seamless integration
RoHS compliance ensures environmentally-friendly components
Designed to operate efficiently in a wide temperature range for varied environments
Versatile applications suitable for industrial and commercial settings
Related links
- Eaton Shunt Release 1 NO/1 NC Left 248444 Z-BHASA/24
- Eaton Shunt Release 1 NO/1 NC Left 248445 Z-BHASA/230
- Eaton Shunt Release 1 NO/1 NC Left 248439 ZP-ASA/230
- Eaton Shunt Release 1 NO/1 NC Left 248442 Z-LHASA/230
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248286 Z-ASA/24
- Eaton Shunt Release 1 NO/1 NC Top Hat Rail 248438 ZP-ASA/24
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
