Eaton Shunt Release, 2 Contact, 2 NO, NZM2/3, Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI

Subtotal (1 unit)*

$417.96

(exc. GST)

$459.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.96

*price indicative

RS Stock No.:
248-979
Mfr. Part No.:
189812 NZM2/3-XAHIV48AC/DC-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Number of Contacts

2

Normal State Configuration

2 NO

Series

NZM2/3

Mount Type

Push-in

Terminal Type

Push-in Terminal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Eaton NZM2/3 series is a cutting-edge solution in the realm of molded case circuit breakers, meticulously designed to deliver reliable motor safety and off-load switching capabilities. This advanced unit incorporates a shunt release feature, ensuring flawless operation while safeguarding your electrical installations. The product's compact design allows for easy integration, complemented by push-in terminals for straightforward connections. Built to comply with the highest standards of electromagnetic compatibility and environmental resilience, this circuit breaker excels in various applications, ensuring safety and efficiency are at the forefront. With its robust construction and exceptional performance characteristics, the NZM2/3 series is the ideal choice for discerning professionals who demand reliability in challenging operating conditions.

Incorporates an early-make auxiliary contact for enhanced safety

Compatible with both AC and DC voltage types, offering versatile operational capabilities

Designed for a rated control supply voltage that optimises performance under various conditions

Features spring clamp connections, ensuring secure and efficient wiring

Meets stringent compliance standards for corrosion resistance and thermal stability

Lightweight yet robust, facilitating easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy