Eaton Auxiliary Contact, 2 Contact, 2 NC, Front, 10 A, 400V, 101041 DILA-XHIT02

Subtotal (1 unit)*

$30.43

(exc. GST)

$33.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.43

*price indicative

RS Stock No.:
243-495
Mfr. Part No.:
101041 DILA-XHIT02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

Eaton Moeller

Mount Type

Front

Contact Current

10A

Terminal Type

Screw

Contact Voltage

400V

Rated Insulation Voltage Ui

690V

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660 CSA CSA-C22.2 No. 14-05 UL 508 UL E29184 CSA Class No.:3211-03 CSA 012528 UL NKCR IEC/EN 60947 UL CE IEC/EN 60947-4-1

COO (Country of Origin):
RO
The Eaton Auxiliary Contact Module designed for high performance applications, this two pole unit is engineered to meet rigorous operational standards, ensuring a seamless integration into various electrical systems. With a compact form factor, it offers extensive functionality while maintaining an impressive lifespan of over 1.3 million operations. Its robust construction and thoughtful design features allow it to withstand challenging environmental conditions, making it a reliable choice for professionals seeking dependable electrical solutions.

Interlocked opposing contacts ensure safe operation

Tailored for easy front fixing with screw terminals

Shock resistance up to 5g enhances reliability

Wide temperature operating range supports diverse applications

Designed for front mounting, allowing for versatile installation

Complies with international standards and certifications for assurance

Finger and back of hand proof design enhances user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy