Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT23, DIN Rail, 3RT2337-1NB30

Subtotal (1 unit)*

$1,018.15

(exc. GST)

$1,119.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,018.15

*price indicative

RS Stock No.:
153-222
Mfr. Part No.:
3RT2337-1NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Terminal Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RT23

Mount Type

DIN Rail

Terminal Type

Screw

Operational Current Ie

110A

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, UKCA, CE

COO (Country of Origin):
DE
The Siemens Contactor is designed for high performance in AC 1 applications, effectively handling operational currents up to 110 A at 400 V. With its compact S2 size and advanced design, it offers seamless integration in various industrial environments. The contactor is equipped with auxiliary contacts and provides reliable operation under extreme temperatures, ranging from 40 to +70 °C. It features durable construction to ensure a mechanical service life of 10 million operation cycles, making it a dependable choice for demanding applications. This ground breaking solution also incorporates integrated surge protection and environmental certifications, ensuring compliance and sustainability in your operations.

Compact design allowing for flexible installation options

Integrated varistor provides enhanced surge protection

IP20 protection class ensures safety from accidental contact

Environmental Product Declaration highlights its sustainability

High operational current capabilities to meet diverse power needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy