Recently searched

    Molex, CMC Automotive Connector Socket Black Cable Mount 32 Way, Crimp Termination 64319-3211

    Bulk discount available

    Subtotal (1 unit)**

    $17.08

    (exc. GST)

    $18.79

    (inc. GST)

    Add to Basket
    Select or type quantity
    200 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 65$17.08
    66 - 131$16.89
    132 +$16.49

    **price indicative

    RS Stock No.:
    841-1852
    Distrelec Article No.:
    301-59-949
    Mfr. Part No.:
    64319-3211
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    32

    Type

    Crimp Housing

    Gender

    Female

    Number of Rows

    4

    Current Rating

    6 A, 12 A

    Mounting Type

    Cable Mount

    Series

    CMC

    Colour

    Black

    Termination Method

    Crimp

    Height

    35.25mm

    Width

    47mm

    Housing Material

    PET

    Depth

    40.1mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Series Number

    64319

    Related links