Recently searched

    Molex, CMC Automotive Connector Socket Grey 48 Way, Crimp Termination 64320-1318

    Bulk discount available

    Subtotal (1 bag of 220 units)**

    $3,402.08

    (exc. GST)

    $3,742.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    1100 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    220 - 880$15.464$3,402.08
    1100 +$13.918$3,061.96

    **price indicative

    RS Stock No.:
    179-0011
    Mfr. Part No.:
    64320-1318
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    48

    Type

    CMC Receptacle

    Gender

    Female

    Number of Rows

    4

    Current Rating

    12A

    Series

    CMC

    Colour

    Grey

    IP Rating

    IP6K7, IP6K8, IP6K9K

    Termination Method

    Crimp

    Height

    40.5mm

    Width

    35.25mm

    Depth

    53.2mm

    Housing Material

    Polyester

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Series Number

    64320

    Related links