Molex, CMC Automotive Connector Socket Brown Cable Mount 48 Way, Crimp Termination 643201319
- RS Stock No.:
- 151-2696
- Distrelec Article No.:
- 301-59-953
- Mfr. Part No.:
- 643201319
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)**
$24.39
(exc. GST)
$26.83
(inc. GST)
7 In AU stock for next working day delivery*
39 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 54 | $24.39 |
55 - 109 | $23.97 |
110 + | $23.53 |
**price indicative
- RS Stock No.:
- 151-2696
- Distrelec Article No.:
- 301-59-953
- Mfr. Part No.:
- 643201319
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 48 | |
Type | Receptacle Housing | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 12A | |
Mounting Type | Cable Mount | |
Series | CMC | |
Colour | Brown | |
Termination Method | Crimp | |
Height | 40.1mm | |
Width | 34.9mm | |
Depth | 53.2mm | |
Housing Material | Polyester | |
Series Number | 64320 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 48 | ||
Type Receptacle Housing | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 12A | ||
Mounting Type Cable Mount | ||
Series CMC | ||
Colour Brown | ||
Termination Method Crimp | ||
Height 40.1mm | ||
Width 34.9mm | ||
Depth 53.2mm | ||
Housing Material Polyester | ||
Series Number 64320 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Molex Crimp Termination 64320-3319
- Molex Crimp Termination 643201319
- Molex Automotive Connector Socket Brown Cable Mount 48 Way, Crimp Termination 64320-3319
- Molex Crimp Termination 64320-1318
- Molex, CMC Automotive Connector Socket Black Cable Mount 48 Way 64320-1311
- Molex, CMC Automotive Connector Socket Black Cable Mount 48 Way 64320-3311
- Molex Crimp Termination 64319-3211
- Molex Crimp Termination 64318-3011