Molex, CMC Automotive Connector Socket Brown Cable Mount 48 Way, Crimp Termination 64320-3319
- RS Stock No.:
- 841-1865
- Distrelec Article No.:
- 301-59-955
- Mfr. Part No.:
- 64320-3319
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)**
$21.23
(exc. GST)
$23.35
(inc. GST)
38 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 54 | $21.23 |
55 - 274 | $20.98 |
275 + | $17.27 |
**price indicative
- RS Stock No.:
- 841-1865
- Distrelec Article No.:
- 301-59-955
- Mfr. Part No.:
- 64320-3319
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 48 | |
Type | Crimp Housing | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 2.5 A, 12 A | |
Mounting Type | Cable Mount | |
Series | CMC | |
Colour | Brown | |
Termination Method | Crimp | |
Height | 35.25mm | |
Width | 53.2mm | |
Housing Material | Polyester | |
Depth | 40.1mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Series Number | 64320 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 48 | ||
Type Crimp Housing | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 2.5 A, 12 A | ||
Mounting Type Cable Mount | ||
Series CMC | ||
Colour Brown | ||
Termination Method Crimp | ||
Height 35.25mm | ||
Width 53.2mm | ||
Housing Material Polyester | ||
Depth 40.1mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Series Number 64320 | ||
Related links
- Molex Automotive Connector Socket Brown Cable Mount 48 Way, Crimp Termination 64320-3319
- Molex Crimp Termination 643201319
- Molex Crimp Termination 643201319
- Molex Crimp Termination 64320-1318
- Molex Automotive Connector Socket Black Cable Mount 48 Way, Crimp Termination 64320-1311
- Molex Automotive Connector Socket Grey 48 Way, Crimp Termination 64320-1318
- Molex, CMC Automotive Connector Socket Black Cable Mount 48 Way 64320-1311
- Molex, CMC Automotive Connector Socket Black Cable Mount 48 Way 64320-3311