Molex, 64325 Male Blind Plug Plug-In
- RS Stock No.:
- 723-9381
- Distrelec Article No.:
- 304-45-576
- Mfr. Part No.:
- 64325-1023
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$17.80
(exc. GST)
$19.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship
- Plus 1,800 unit(s) ready to ship from another location
- Plus 23,700 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.178 | $17.80 |
| 500 + | $0.176 | $17.60 |
*price indicative
- RS Stock No.:
- 723-9381
- Distrelec Article No.:
- 304-45-576
- Mfr. Part No.:
- 64325-1023
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Automotive Connector Seal | |
| Sub Type | Blind Plug | |
| Termination Type | Plug-In | |
| Series | 64325 | |
| Gender | Male | |
| Housing Material | Polyamide | |
| Depth | 19.9mm | |
| Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| IP Rating | IP6K9K | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Automotive Connector Seal | ||
Sub Type Blind Plug | ||
Termination Type Plug-In | ||
Series 64325 | ||
Gender Male | ||
Housing Material Polyamide | ||
Depth 19.9mm | ||
Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 2.5mm | ||
Width 2.5mm | ||
IP Rating IP6K9K | ||
- COO (Country of Origin):
- CN
Molex Automotive Connector Seal, Wire Plug, 16mm Length - CMC Series - 64325-1023
This automotive connector seal from Molex is a CMC-series hybrid connector accessory that acts as a blind plug. Use it to prevent contaminants like water and dust from entering the unused connections in your device. It comes in a pack of 100, so you'll always have replacements at hand. This product is commonly used in automotive design and manufacturing.
Features & Benefits
• Bright orange colour makes visual identification easy
• Compact dimensions of 16 (L) x 3.6 (W) x 2.3mm (D) for a snug fit in your CMC-series connector
• Light weight of just 0.098g, so adds no strain to your system
Applications
• Manufacturing industry
• Agriculture equipment
• Manufacturing facilities
What are automotive connector seals used for?
These seals protect electric connectors from extreme temperatures and demanding environments that could affect their performance.
Related links
- Molex, 64325 Male Blind Plug Plug-In
- TE Connectivity, 2373921 Male Blind Plug
- Molex, 64325 Cable Male Wire Plug Plug-In
- Molex, 64325 Cable Male Wire Seal Plug-In
- Molex, 64325 Direct Mount Seal
- Amphenol Industrial, AT Male Seal Plug Plug-In
- TE Connectivity, Circular DIN Male Seal Plug Plug-In
- TE Connectivity, MCP Male Seal Plug Plug-In
