Molex, CMC Automotive Connector Plug Black Through Hole 96 Way, Solder Termination 36638-0014
- RS Stock No.:
- 723-9331
- Mfr. Part No.:
- 36638-0014
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-9331
- Mfr. Part No.:
- 36638-0014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 96 | |
| Gender | Male | |
| Number of Rows | 4 | |
| Current Rating | 6A | |
| Mounting Type | Through Hole | |
| Series | CMC | |
| Colour | Black | |
| Termination Method | Solder | |
| Housing Material | PET | |
| Series Number | 36638 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 96 | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 6A | ||
Mounting Type Through Hole | ||
Series CMC | ||
Colour Black | ||
Termination Method Solder | ||
Housing Material PET | ||
Series Number 36638 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- IN
