OEP Through Hole Audio Transformer 150Ω
- RS Stock No.:
- 123-7228
- Mfr. Part No.:
- Z1682E
- Brand:
- OEP
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$28.91
(exc. GST)
$31.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
- Plus 30 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.91 | - |
| 10 + | $27.89 | 3% |
*price indicative
- RS Stock No.:
- 123-7228
- Mfr. Part No.:
- Z1682E
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Primary Impedance | 150Ω | |
| Secondary Impedance | 150Ω | |
| Primary DC Resistance | 29.5Ω | |
| Secondary DC Resistance | 150Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Series | Q1066 | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Weight | 14g | |
| Length | 18mm | |
| Depth | 15mm | |
| Turns Ratio | 1:2 C.T | |
| Construction | Enclosed | |
| Minimum Operating Frequency | 10Hz | |
| Maximum Operating Frequency | 100kHz | |
| Isolation Voltage | 1kV ac | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Primary Impedance 150Ω | ||
Secondary Impedance 150Ω | ||
Primary DC Resistance 29.5Ω | ||
Secondary DC Resistance 150Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Series Q1066 | ||
Width 18mm | ||
Standards/Approvals No | ||
Weight 14g | ||
Length 18mm | ||
Depth 15mm | ||
Turns Ratio 1:2 C.T | ||
Construction Enclosed | ||
Minimum Operating Frequency 10Hz | ||
Maximum Operating Frequency 100kHz | ||
Isolation Voltage 1kV ac | ||
OEP Z16 Series Audio Transformers
The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.
Product Application Information
Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 600Ω
- OEP Through Hole Audio Transformer 1.2kΩ
- OEP Through Hole Audio Transformer 200Ω
- OEP Through Hole Audio Transformer 100Ω












