S2CEB Micro Series 2 Core Screened, 6.4 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

$461.23

(exc. GST)

$507.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$461.23$4.612

*price indicative

RS Stock No.:
373-0108
Mfr. Part No.:
DUAL22
Brand:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Product Type

Audio Cable

Number of Cores

2

Screened/Unscreened

Screened

Outside Diameter

6.4mm

Cable Length

100m

Fire Behaviour

Flame Retardant

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Jacket Colour

Black

Standards/Approvals

RoHS

Size of Strands

200μm

Conductor Material

Bare Copper

Series

Micro

Jacket Material

Polyvinyl Chloride

Number of Strands

7

Core Strands

7 x 200 μm

Voltage

250V

COO (Country of Origin):
TR

Related links